

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Black
Rotation actuator
3
750 V
125 A
45 kW
IP65
1 pc(s)
OTP90T3U
1
0
125 A
3
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
45 kW
Black
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
125 A
45 kW
FALSE
90 A
yes
Datasheet 3099359 ABB OTP90T3U Safety button 125 A 750 V Black 1 pc(s)
User & Safety Instructions 3099359 ABB OTP90T3U Safety button 125 A 750 V Black 1 pc(s)