There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Safety button
+ enclosure
Black
Rotation actuator
3
750 V
63 A
15 kW
IP65
1 pc(s)
OTR25T3B
1
0
63 A
3
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
15 kW
Black
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
45 A
15 kW
FALSE
30 A
yes
Datasheet 3099468 ABB OTR25T3B Safety button + enclosure 63 A 750 V Black 1 pc(s) Single
User & Safety Instructions 3099468 ABB OTR25T3B Safety button + enclosure 63 A 750 V Black 1 pc(s) Single