

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Black
Rotation actuator
6
750 V
63 A
22 kW
IP65
1 pc(s)
OTR36T6M
1
0
63 A
6
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Long turning handle
TRUE
TRUE
TRUE
22 kW
Black
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
63 A
22 kW
FALSE
45 A
yes
Datasheet 3099529 ABB OTR36T6M Safety button 63 A 750 V Black 1 pc(s)
User & Safety Instructions 3099529 ABB OTR36T6M Safety button 63 A 750 V Black 1 pc(s)