There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Soft starter
16 A
600 V
A direction of rotation
1SFA896107R1100
16 A
16 A
PSR16-600-11
4 kW
40 °C
Single direction
FALSE
208-600 V
24-24 V
24-24 V
24-24 V
IP20
Adjustable
16 A
4 kW
7.5 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
yes
Datasheet 3102785 ABB PSR16-600-11 1SFA896107R1100 Soft starter Nominal current 16 A
User & Safety Instructions 3102785 ABB PSR16-600-11 1SFA896107R1100 Soft starter Nominal current 16 A