There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V
Soft starter
6.8 A
600 V
A direction of rotation
1SFA896104R1100
6.8 A
6.8 A
PSR6-600-11
1.5 kW
40 °C
Single direction
FALSE
208-600 V
24-24 V
24-24 V
24-24 V
IP20
Adjustable
6.8 A
1.5 kW
3 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
yes
Datasheet 3102782 ABB PSR6-600-11 1SFA896104R1100 Soft starter Nominal current 6.8 A
User & Safety Instructions 3102782 ABB PSR6-600-11 1SFA896104R1100 Soft starter Nominal current 6.8 A