There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Soft starter
3.9 A
600 V
A direction of rotation
1SFA896203R7000
3.9 A
3.9 A
PSRC3-600-70
0.75 kW
40 °C
Single direction
FALSE
208-600 V
100-240 V
100-240 V
IP20
Adjustable
3.9 A
0.75 kW
1.5 kW
40 °C
FALSE
AC
TRUE
FALSE
1
yes
Datasheet 3102794 ABB PSRC3-600-70 1SFA896203R7000 Soft starter Nominal current 3.9 A
User & Safety Instructions 3102794 ABB PSRC3-600-70 1SFA896203R7000 Soft starter Nominal current 3.9 A