There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Soft starter
30 A
690 V
Reversing starter
1SFA898203R7000
30 A
30 A
PSTX30-690-70
7.5 kW
40 °C
Reversing starter
TRUE
208-690 V
100-250 V
100-250 V
IP00
Adjustable
30 A
7.5 kW
15 kW
12.5 kW
25 kW
40 °C
TRUE
AC
TRUE
TRUE
1
yes
Datasheet 3102824 ABB PSTX30-690-70 1SFA898203R7000 Soft starter Nominal current 30 A
User & Safety Instructions 3102824 ABB PSTX30-690-70 1SFA898203R7000 Soft starter Nominal current 30 A