

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charging station
RFID
Type 2
16 A
1 x
11 kW
3-phase
5 m
IP54
Multicolour
450 cm
350 mm
350 mm
450 mm
4.1000
Wall mounting
350 mm
350 mm
450 mm
FALSE
Plastic
11 kW
IK08
IP54
0
TRUE
TRUE
3
FALSE
0
0
11 kW
0
0
1
0
0
0
0
0
0
0
0
TRUE
TRUE
FALSE
FALSE
5 m
FALSE
FALSE
FALSE
3-phase
yes
Datasheet 3119526 ABB TAC-W11-G5-R-0 Charging station Type 2 16 A No. of ports 1 x 11 kW RFID
User & Safety Instructions 3119526 ABB TAC-W11-G5-R-0 Charging station Type 2 16 A No. of ports 1 x 11 kW RFID