

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charging station
Wi-Fi
Type 2
32 A
1 x
22 kW
3-phase
IP54
260 mm
200 mm
400 mm
Wall mounting
260 mm
200 mm
400 mm
FALSE
Plastic
22 kW
IK08
IP54
0
TRUE
TRUE
1
FALSE
0
0
22 kW
0
0
0
0
1
0
0
0
0
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
3-phase
yes
Datasheet 3119523 ABB TAC-W22-T-0 Charging station Type 2 32 A No. of ports 1 x 22 kW Wi-Fi
User & Safety Instructions 3119523 ABB TAC-W22-T-0 Charging station Type 2 32 A No. of ports 1 x 22 kW Wi-Fi