There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mini contactor
TBC7-22-00-62
4-pin
2 makers
2 breakers
77 V DC
143 V DC
77 - 143 V DC
20 A
5.5 kW
Screws
1 pc(s)
FALSE
5.5 kW
2
2
0
0
12 A
20 A
77-143 V
Screw connection
DC
2.2371 kW
yes
Datasheet 3111912 ABB TBC7-22-00-62 Mini contactor 2 makers, 2 breakers 5.5 kW Piece 1 pc(s)
User & Safety Instructions 3111912 ABB TBC7-22-00-62 Mini contactor 2 makers, 2 breakers 5.5 kW Piece 1 pc(s)