

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
100 pc(s)
Black
186 mm
4.60 mm
UV-proof
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
45 mm
TY175-50X
circuit resistance 220 N
Ty-Fast®
-40 - +85 °C
Black
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-20-105 °C
None
V2
FALSE
yes
Datasheet 558608 ABB TY175-50X Ty-Fast® Cable tie 186 mm 4.60 mm Black UV-proof 100 pc(s)