

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
100 pc(s)
Ecru
291 mm
4.60 mm
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
76 mm
TY300-50
circuit resistance 220 N
Ty-Fast®
-40 - +85 °C
yes
Datasheet 558611 ABB TY300-50 Ty-Fast® Cable tie 291 mm 4.60 mm Ecru 100 pc(s)
User & Safety Instructions 558611 ABB TY300-50 Ty-Fast® Cable tie 291 mm 4.60 mm Ecru 100 pc(s)