

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
100 pc(s)
Black
291 mm
4.60 mm
UV-proof
Inside
+85 °C
-40 °C
Polyamide 6.6
76 mm
TY300-50X
circuit resistance 220 N
Ty-Fast®
Black
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-20-105 °C
None
V2
FALSE
not relevant
Datasheet 558610 ABB TY300-50X Ty-Fast® Cable tie 291 mm 4.60 mm Black UV-proof 100 pc(s)
User & Safety Instructions 558610 ABB TY300-50X Ty-Fast® Cable tie 291 mm 4.60 mm Black UV-proof 100 pc(s)