

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
100 pc(s)
Black
366 mm
4.60 mm
UV-proof
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
102 mm
TY400-50X
circuit resistance 220 N
Ty-Fast®
-40 - +85 °C
yes
Datasheet 558612 ABB TY400-50X Ty-Fast® Cable tie 366 mm 4.60 mm Black UV-proof 100 pc(s)
User & Safety Instructions 558612 ABB TY400-50X Ty-Fast® Cable tie 366 mm 4.60 mm Black UV-proof 100 pc(s)