
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.26 / piece)
€ 26.04
plus VAT.
Only 1 Set(s) available
Highlights & Details
ABB TY5234M TY5234M Cable tie 356 mm 2.40 mm Ecru Metal latch 100 pc(s)
Technical specifications
- Flammability class: UL 94 V-2
- Silicone free.
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
356 mm
- Cable tie width
2.40 mm
- Cable tie features
Metal latch
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Fire protection properties
UL94 V2.
- Max. bundle diameter
103 mm
- Manufacturer part #
TY5234M
- Material (details)
Polyamide 6.6 · Locking nose: corrosion-resistant, anti-magnetic steel
- Minimum holding force
80 N
- Type
TY5234M
- Operating temperature
-40 - +85 °C
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 544828 ABB TY5234M TY5234M Cable tie 356 mm 2.40 mm Ecru Metal latch 100 pc(s)
User & Safety Instructions
User & Safety Instructions 544828 ABB TY5234M TY5234M Cable tie 356 mm 2.40 mm Ecru Metal latch 100 pc(s)
Description
The corrosioin-resistant, anti-magnetic steel nose in the cable-binder head guarantees the strongest and most secure hold, which can be found in the market. Ty-Rap® can be used under the harshest conditions, such as high air humidity, heat or cold. This is the standard version made of polyamide 6.6, which is suitable for most of the indoor applications.
Scope of delivery
- 100PCS








