
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
1000 pc(s)
Black
92 mm
2.40 mm
Inside
+85 °C
-40 °C
Polyamide 6.6
UL94 V2.
16 mm
TYB23MX
Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
80 N
TYB23MX
UV resistant
-40 - +85 °C
not relevant
Datasheet 540479 ABB TYB23MX TYB23MX Cable tie 92 mm 2.40 mm Black 1000 pc(s)
User & Safety Instructions 540479 ABB TYB23MX TYB23MX Cable tie 92 mm 2.40 mm Black 1000 pc(s)