
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
1000 pc(s)
Black
140 mm
3.60 mm
Inside
+85 °C
-40 °C
Polyamide 6.6
UL94 V2.
45 mm
TYB24MX
Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
180 N
TYB24MX
UV-stabilized
-40 - +85 °C
not relevant
Datasheet 540496 ABB TYB24MX TYB24MX Cable tie 140 mm 3.60 mm Black 1000 pc(s)
User & Safety Instructions 540496 ABB TYB24MX TYB24MX Cable tie 140 mm 3.60 mm Black 1000 pc(s)