
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable tie
1000 pc(s)
Black
186 mm
4.80 mm
Inside
+85 °C
-40 °C
Polyamide 6.6
UL94 V2.
45 mm
TYB25MX
Binder: Polyamide 6.6 · Steel nose: corrosion-resistant, anti-magnetic steel
220 N
TYB25MX
UV resistant
-40 - +85 °C
Datasheet 540515 ABB TYB25MX TYB25MX Cable tie 186 mm 4.80 mm Black 1000 pc(s)
User & Safety Instructions 540515 ABB TYB25MX TYB25MX Cable tie 186 mm 4.80 mm Black 1000 pc(s)