

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
VB6-30-01-84
2-pin
110 V
4 V AC
8.5 A
8.5 A
Screws
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
46.7 mm
4 kW
3
0
0
1
8.5 A
6 A
TRUE
110-127 V
110-127 V
0-0 V
AC
IP20
Screw connection
690-690 V
690-690 V
2.5-2.5 V
AC
1
1.491
yes
Datasheet 2330256 ABB VB6-30-01-84 Switch 110 V 8.5 A Piece 1 pc(s)
User & Safety Instructions 2330256 ABB VB6-30-01-84 Switch 110 V 8.5 A Piece 1 pc(s)