There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reversing contactor
VB6-30-10-80
2-pin
3 makers
1 maker
220 V
220 V AC
240 V AC
220 - 240 V AC
2.5 V DC
690 V AC
9 A
8.5 A
4 kW
DIN rail
Screws
IP20
96.2 mm
57.5 mm
46.7 mm
(W x H x D) 96.2 x 57.5 x 46.7 mm
1 pc(s)
96.2
Reversing contactor
57.5 mm
46.7 mm
4 kW
3
0
1
0
8.5 A
8.5 A
TRUE
220-240 V
220-240 V
0-0 V
AC
IP20
Screw connection
690-690 V
690-690 V
2.5-2.5 V
AC
1
1.491
yes
Datasheet 2324771 ABB VB6-30-10-80 Reversing contactor 3 makers 4 kW 220 V 8.5 A 1 pc(s)
User & Safety Instructions 2324771 ABB VB6-30-10-80 Reversing contactor 3 makers 4 kW 220 V 8.5 A 1 pc(s)