There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
VB6-30-10-P-80
2-pin
220 V
4 V AC
8.5 A
8.5 A
5.5 kW
Screw terminal
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
47.7 mm
4 kW
3
0
1
0
8.5 A
8.5 A
TRUE
220-240 V
220-240 V
0-0 V
AC
IP20
PCB connection
690-690 V
690-690 V
2.5-2.5 V
AC
1
1.491
yes
Datasheet 2325874 ABB VB6-30-10-P-80 Switch 5.5 kW 220 V 8.5 A Piece 1 pc(s)
User & Safety Instructions 2325874 ABB VB6-30-10-P-80 Switch 5.5 kW 220 V 8.5 A Piece 1 pc(s)