There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reversing contactor
VB6A-30-10-P-01
3 makers
3 makers
24 V AC
24 V AC (max)
6 A
4 kW
+ auxiliary contact
Screw-fit
Solder pins
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
47.7 mm
4 kW
3
0
1
0
8.5 A
8.5 A
TRUE
24-24 V
24-24 V
0-0 V
AC
IP20
PCB connection
Other
690-690 V
690-690 V
2.5-2.5 V
AC
1
1.491
yes
Datasheet 3111632 ABB VB6A-30-10-P-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3111632 ABB VB6A-30-10-P-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)