There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reversing contactor
VB6S-30-10-1.7-71
6
3 makers
3 makers
24 V DC
24 V DC (max)
400 V AC
6 A
4 kW
Screws
IP20
1 pc(s)
Reversing contactor
4 kW
3
0
9 A
6 A
TRUE
24-24 V
IP20
Screw connection
Screw connection
DC
1
1.4914 kW
yes
Datasheet 3111728 ABB VB6S-30-10-1.7-71 Reversing contactor 3 makers 4 kW 1 pc(s)
User & Safety Instructions 3111728 ABB VB6S-30-10-1.7-71 Reversing contactor 3 makers 4 kW 1 pc(s)