There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
VB7-30-01-01
2-pin
24 V
5.5 V AC
11.5 A
11.5 A
5.5 kW
Screws
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
46.7 mm
5.5 kW
3
0
0
1
11.5 A
11.5 A
TRUE
24-24 V
24-24 V
0-0 V
IP20
Screw connection
690-690 V
690-690 V
AC
1
2.237
yes
Datasheet 2327737 ABB VB7-30-01-01 Switch 5.5 kW 24 V 11.5 A Piece 1 pc(s)
User & Safety Instructions 2327737 ABB VB7-30-01-01 Switch 5.5 kW 24 V 11.5 A Piece 1 pc(s)