There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reversing contactor
VB7-30-01-P-01
3 makers
24 V AC
24 V AC (max)
6 A
5.5 kW
Solder pins
IP20
1 pc(s)
Reversing contactor
5.5 kW
3
0
12 A
6 A
TRUE
24-24 V
24-24 V
IP20
PCB connection
Other
AC
1
2.2371 kW
not relevant
Datasheet 3111806 ABB VB7-30-01-P-01 Reversing contactor 3 makers 5.5 kW 1 pc(s)
User & Safety Instructions 3111806 ABB VB7-30-01-P-01 Reversing contactor 3 makers 5.5 kW 1 pc(s)