There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Reversing contactor
VB7A-30-10-85
3 makers
3 makers
380 V AC
415 V AC
380 - 415 V AC
6 A
5.5 kW
Screws
IP20
1 pc(s)
Reversing contactor
5.5 kW
3
0
12 A
6 A
TRUE
380-415 V
380-380 V
IP20
Screw connection
Screw connection
AC
1
2.2371 kW
yes
Datasheet 3111825 ABB VB7A-30-10-85 Reversing contactor 3 makers 5.5 kW Piece 1 pc(s)
User & Safety Instructions 3111825 ABB VB7A-30-10-85 Reversing contactor 3 makers 5.5 kW Piece 1 pc(s)