There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Reversing contactor
VB7A-40-00-80
2-pin
4 makers
4 makers
220 V AC
240 V AC
220 - 240 V AC
400 V AC
6 A
5.5 kW
Screws
IP20
1 pc(s)
Reversing contactor
5.5 kW
4
0
12 A
6 A
TRUE
220-240 V
220-220 V
IP20
Screw connection
Screw connection
AC
1
2.2371 kW
yes
Datasheet 3111820 ABB VB7A-40-00-80 Reversing contactor 4 makers 5.5 kW Piece 1 pc(s)
User & Safety Instructions 3111820 ABB VB7A-40-00-80 Reversing contactor 4 makers 5.5 kW Piece 1 pc(s)