There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reversing contactor
VBC7-30-01-01
3 makers
24 V DC
24 V DC (max)
6 A
5.5 kW
Screws
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
46.7 mm
5.5 kW
3
0
0
1
12 A
11.5 A
TRUE
0-0 V
0-0 V
24-24 V
IP20
Screw connection
Screw connection
690-690 V
690-690 V
DC
1
2.237
not relevant
Datasheet 3111914 ABB VBC7-30-01-01 Reversing contactor 3 makers 5.5 kW 1 pc(s)
User & Safety Instructions 3111914 ABB VBC7-30-01-01 Reversing contactor 3 makers 5.5 kW 1 pc(s)