There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reversing contactor
VBC7-30-01-07
3 makers
12 V DC
12 V DC (max)
6 A
5.5 kW
Screws
IP20
1 pc(s)
Reversing contactor
5.5 kW
3
0
12 A
6 A
TRUE
12-12 V
IP20
Screw connection
Screw connection
DC
1
2.2371 kW
not relevant
Datasheet 3111918 ABB VBC7-30-01-07 Reversing contactor 3 makers 5.5 kW 1 pc(s)
User & Safety Instructions 3111918 ABB VBC7-30-01-07 Reversing contactor 3 makers 5.5 kW 1 pc(s)