

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
1
Bolt fixings
125 A
IP30
1 pc(s)
XLP00-1P-2M8
Other
125 A
1
50 kA
IP30
NH000, NH00
FALSE
Bolt connection
FALSE
Other
TRUE
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Front side
TRUE
yes
Datasheet 3101195 ABB XLP00-1P-2M8 Isolator switch 125 A 1 pc(s) Piece
User & Safety Instructions 3101195 ABB XLP00-1P-2M8 Isolator switch 125 A 1 pc(s) Piece