

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
1
1
Clamp
200 A
IP30
1 pc(s)
XLP1-1P-2BC
Other
200 A
1
50 kA
IP30
NH1
FALSE
Cable clamp
FALSE
Other
TRUE
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Front side
TRUE
yes
Datasheet 3101196 ABB XLP1-1P-2BC Isolator switch 200 A 1 pc(s)
User & Safety Instructions 3101196 ABB XLP1-1P-2BC Isolator switch 200 A 1 pc(s)