

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
4
Bolt fixings
630 A
IP30
1 pc(s)
XLP3-4P
Other
630 A
4
50 kA
IP30
NH3
FALSE
Bolt connection
FALSE
Other
TRUE
TRUE
FALSE
FALSE
TRUE
500 V
FALSE
FALSE
Front side
TRUE
yes
Datasheet 3101201 ABB XLP3-4P Isolator switch 630 A 1 pc(s) Piece
User & Safety Instructions 3101201 ABB XLP3-4P Isolator switch 630 A 1 pc(s) Piece