

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Horizontal
3
Bolt fixings
160 A
IP41
1 pc(s)
XRG00-50/5-3P
Side
160 A
3
120 kA
IP41
NH00
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
FALSE
Front side
FALSE
yes
Datasheet 3100984 ABB XRG00-50/5-3P Isolator switch 160 A 1 pc(s)
User & Safety Instructions 3100984 ABB XRG00-50/5-3P Isolator switch 160 A 1 pc(s)