The Stele POLEM4 Twin is used for mounting a Wallbox eMH3 or EM4 Twin from ABL. The POLEM4 Twin impresses by its attractive and compact metal casing with a rear door for protecting the built-in panels. The frame is fully pre-installed through integrated connection clamps. An additional, free DIN rail is pre-assembled for further installations and a C-rail is provided for the strain relief of the feed line. With the WPR36 weather-proof roof and the CABHOLD charging cable holder, the stem is color-coordinated (RAL 9011), by which it fits harmoniously into the overall image of the charging point. The head part of the integrated LEDs with twilight switch ensures that the Wallbox remains illuminated even in low light conditions. The factory set threaded bolts with filler plugs are not required for any subsequent drilling. For a stable stand, ABL recommends the installation of the stem on the optional concrete foundation EMH9999.
This text is machine translated.