The legally compliant Wallbox EM4 Single is the future-proof and tailored charging solution for companies, the housing industry, parking garages and private homes. A vehicle can be charged using its ABL type 2 charging socket. The connected charging cable can be permanently locked/unlocked via APP. Easy installation and operation Cable entry has a flexible design. 1 person can install the Wallbox easily and in a short time. Configuration is performed quickly and easily using the ABL Configuration APP for Android and iOS. The intuitive user interface of the Wallbox EM4 Single enables an easy usage through visual and acoustic feedback. Customized solution The Wallbox EM4 Single is available as a controller version with integrated communication and control unit. The extender version enables the economic expansion by additional charging points via LAN or WLAN to form a group installation. Alternatively, the controller as well as the extender versions can be operated independently. The static load management of a controller-extender group installation can be extended optionally with the accessories product ABL Energy Meter by a dynamic load management. Quality and safety The Wallbox EM4 Single has a robust design and high-quality workmanship to protect the wall box from external action. Due to the standard equipment with a FI type A and DC fault current detection, the Wallbox is pre-installed ready for connection. All Wallboxes of ABL are ?Made in Germany? And offer the highest safety standards. Further product advantages reev backend/OCPP connection via controller+. Group installations with up to 30 loading points, scalable to a load cluster with up to 100 loading points. Standardized interfaces for integration in the reev dashboard via OCPP Smart charging (via controller+) and in external systems via Modbus TCP. MID-compliant energy meter. Fair shop. Plug & Charge ready (ISO15118) IP55 and IK10.
This text is machine translated.