The EMC3 reev ready, conforming to the calibration regulations, has two internal type 2 charging sockets for the simultaneous charging of two vehicles. The controller charging column is already pre-configured for the simple activation of the reev software and thus the smart charging solution for the public sector. After commissioning, the reev ready loading column has connectivity for 2 years. Within this runtime, the reev backend can be activated for free use of the remote service. With the reev ready license keys Compact or Pro the reev Dashboard can be activated quickly and easily for the pre-configured ABL-loading column up to 2 years after commissioning. The reev ready license keys offer future-proof operation, regular software updates as well as a variety of functions and reev customer support. The double powder-coated metal housing is splash and dust proof. Over the rounded cover rainwater drains toward the back. When mounting the charging column, the base is designed so that the EMC3 is easily anchored on any surface and seems to be hovering. The charging column is equipped with two energy meters, a counter fuse, a house-connection box, an over-voltage protection and two residual current circuit breakers (RCCB) type B. The charging column EMC3 including reev backend is always ready for installation and ready for immediate use for installers. It is made in Germany and offers the highest safety standards.
This text is machine translated.