The Wallbox ABL Pulsar is an intelligent charging station for home. It was developed with the aim of saving users not only time and money, but literally energy. This compact Wallbox offers the highest charging speeds and simultaneously minimizes the daily energy consumption, so that E-drivers can use their electric vehicle as efficiently as possible. Simple installation and use Owing to the compact dimensions and a particularly simple installation, the Wallbox ABL Pulsar is directly ready for use. Wireless communication via WLAN or Bluetooth allows users to easily adapt and monitor the operating parameters to their respective requirements via the free APP Wallbox. The supplied plug holder allows the permanently attached charging cable (5 meter) to be attached to the place of use in a space-saving way. Intelligent charging management The Wallbox ABL Pulsar has a variety of energy management solutions in conjunction with the optionally available Energy Meter Pulsar. Solar charging mode enables the efficient use of a PV system and offers functions that ensure an optimal ratio of solar current and mains reference for the charging process: An automatic phase switchover can take place to make the best use of the available charging current. Dynamic load management ensures the maximum charging performance taking into account the current ceiling available in house installations. Flexibility and security The Wallbox ABL Pulsar meets the protection class IP55 and is certified for the highest impact resistance IK10. The robust casing and integrated DC-fault current detection ensure a reliable operation. The optional Stele POLE Pulsar Eiffel Basic is designed for outdoor installation, with the optional Pulsar Eiffel Basic weather-proof roof providing additional protection against environmental conditions.
This text is machine translated.