The Wallbox ABL Pulsar Solar Bundle combines the intelligent Wallbox ABL Pulsar with the energy meter Pulsar and thus offers an intelligent charging and energy management solution for home in the complete package. Efficient charging solution The Wallbox ABL Pulsar ensures maximum charging speeds and at the same time minimizes daily energy consumption, so that E-drivers can use their electric vehicle as efficiently as possible. With a fixed charging cable, the accompanying charging cable admission and mounting as well as the free APP Wallbox Charger, the Wallbox ABL Pulsar is ready to use after the especially easy installation. Effective charging management In combination with the Wallbox ABL Pulsar the energy meter Pulsar included in the delivery enables a comprehensive energy management solution, which can link a PV-system and provide an optimum ratio of solar current and mains supply for the charging process. Dynamic load management protects the house installation from overload and ensures maximum charging speed. Intuitive monitoring With the APP Wallbox users can set up the basic functions of their charging station wirelessly and monitor the energy consumption at any time.
This text is machine translated.