The legal-compliant Wallbox EM4 Twin is the future-proof and form-fitting charging solution for companies, the housing industry, multi-story car parks and private homes. ABL Type-2 charging sockets allow 2 vehicles to be charged at the same time. Connected charging cables can be permanently connected/unlocked via APP. Easy installation and operation Cable entry has a flexible design. 1 person can install the Wallbox easily and in a short time. Configuration is performed quickly and easily using the ABL Configuration APP for Android and iOS. The intuitive user interface of the Wallbox EM4 Twin enables an easy usage through visual and acoustic feedback. Customized solution The Wallbox EM4 Twin is available as a controller version with integrated communication and control unit. The extender version enables the economic expansion by additional charging points via LAN or WLAN to form a group installation. Alternatively, the controller as well as the extender versions can be operated independently. The static load management of a controller-extender group installation can be extended optionally with the accessories product ABL Energy Meter by a dynamic load management. Quality and safety The Wallbox EM4 Twin has a robust design and high-quality workmanship to protect the wall box from external action. Due to standard equipment with FI type A and DC fault current detection, the Wallbox is pre-installed ready for connection. All Wallboxes of ABL are ?Made in Germany? And offer the highest safety standards. Other product advantages reev backend/OCPP connection via LTE, LAN or WLAN. Group installations with up to 30 loading points, scalable to a load cluster with up to 100 loading points. Standardized interfaces for integration in the reev dashboard via OCPP Smart charging and in external systems via Modbus TCP. MID-compliant energy meter. Fair shop. Plug & Charge ready (ISO15118) IP55 and IK10. ABL reev ready ? EMobility hardware & software together With ABL reev ready charging stations you get ABL hardware with already inserted SIM-card and a reev ready pre-configuration. After commissioning the controller version, controllers and associated extender charging stations have connectivity for 2 years. Within this runtime, the reev backend can be activated for free use of the remote service. Users can activate the reev dashboard with the reev ready license keys Compact or Pro. The reev ready license keys are available separately. One license key is required for each load point. Reev Dashboard Get more out of your ABL charging station: The reev software makes your ABL reev ready Wallbox more efficient, it automates processes and facilitates control & management of loading operations ? Everything in one place: In the reev Dashboard. With Compact and Pro users can choose between two licenses that meet their respective requirements. Reev Features Controlled access release for authorized drivers. Flexible user management & free tariff planning by creating and managing user groups. Monitoring & management thanks to a clear overview of the location utilization and loading processes. Fully automated billing and invoicing on behalf of users. Reev APP for drivers* as an interface between the operator of the loading solution and driver*in. Charge company cars at home and send loading processes automatically to the employer. Why ABL reev ready? ABL hardware with already inserted SIM card and reev ready pre-configuration . Easy activation of the reev dashboard with reev ready license keys. Out-of-the-box LTE connection for remote service (free 2 years after start-up). Optimized and time-saving installation and on-boarding of your charging infrastructure as well as integrated service for hardware and software.
This text is machine translated.