The Stele POLE Slim is used for the mounting of a Wallbox EM4 Single available separately from ABL in outdoor areas. The supplied POLE Slim adapter plate serves as the carrier for the Wallbox. It is fastened to the base using the mounting set enclosed. The compact and functional design of the POLE Slim makes it the best value-for-money solution from ABL. It is therefore particularly recommended for the installation in closed parking areas of companies and residential areas. For a harmonious overall image, the stem and the adapter plate are calibrated in color with the separately available Wallbox EM4 Single. The modular concept of the POLE Slim makes it possible to retrofit an additional adapter plate for the attachment of a second Wallbox EM4 Single. In addition, up to two cable holders CABHOLD available as an accessory can be mounted at the POLE Slim. For a stable stand, ABL recommends the mounting of the POLE Slim on the optionally available concrete foundation for the STELE POLE Slim.
This text is machine translated.