The Stele POLE Slim is used for the mounting of two separately available wall boxes EM4 Single by ABL in external area The two adapter plates enclosed are used to hold the wall boxes; they are fastened to each other using the mounting set enclosed. The compact and functional design of the POLE Slim makes it the best value-for-money solution from ABL. It is therefore particularly recommended for the installation in closed parking areas of companies and residential areas. The plugs and the two adapter plates are co-ordinated with each other separately available Wallbox EM4 Single for a harmonious overall image On the POLE slim up to two cable clips CABHOLD available as accessories can be mounted. For a stable stand, ABL recommends the mounting of the POLE Slim on the optionally available concrete foundation for the STELE POLE Slim.
This text is machine translated.