
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.25
€ 30.67
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Distribution board
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
1
- Mounting type
Surface-mount
- Width
300 mm
- Height
245 mm
- Dim
(W x H x D) 300 x 245 x 106 mm
- Depth
106 mm
- Content
1 pc(s)
- Weight
0
Surface mounted (plaster)
White
305 mm
TRUE
245 mm
99 mm
9016
FALSE
1
235 mm
None
295 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461328 ABN A12A Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Description
Surface-mounted small distributor,without door,with plug-in terminals,N+PE each 3 x 2.5-16 12 + 14 x 1.5-4mm²,dimensions WxHxD (mm) 1 x 245 x 106,TE each 18mm 12/14,series 300,surface-mounted small distributor,without door,protection type: IP30,For devices up to 63A,distribution base plates made of plastic,standard with fixing for rear and side access lines,14 TE extension: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,PE/N-terminal with +,-screws,touch-safe,with mounting-friendly locking of the PE+N-carrier,from 2-row version with additional FI-N-terminal,For installation devices from 51 to 68mm,with lowered device support rail (accessories) Can also be used up to 88mm,Full-door panel with optional right-panel, full-door angle with optional 9016 degree, optional door-panel-panel, optional
This text is machine translated.
This text is machine translated.




