
Technical specifications
- Product type
Distribution board
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
1
- Mounting type
Flush mount
- Width
344 mm
- Height
349 mm
- Dim
(W x H x D) 344 x 349 x 99 mm
- Depth
99 mm
- Content
1 pc(s)
- Weight
0
Flush mounted (plaster)
White
344 mm
TRUE
349 mm
99 mm
9016
FALSE
90 mm
1
310 mm
None
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461331 ABN A12UP A12UP Distribution board Flush mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Description
Flush-mounted small distributor with plug-in terminals,N+PE each 3 x 2.5-16 + 14 x 1.5-4mm²,Cover frame WxHxD (mm) 344 X349 x11,Nish dimensions WxHxD (mm) 1 X310 x90,TE each 18mm 30/14,Series 330,flush-mounted small distributor,insulated II,Protection type: IP 12,For devices up to 63A,Colour: RAL, traffic white, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, simple exchange against a lock, suitable for mounting devices up to 70 mm depth, built according to DIN VDE 0603 4 2-1 12, DIN 14, wall box made from plastic, with device support rails from steel sheet, depth 88/90mm, N/PE plug-in terminals, finger-safe in mounting type, N-FI-3 mm mounting for modular, modular mounting, 2, modular mounting for modular mounting, modular mounting, 43871 mm mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, 9016 mm mounting for modular mounting, modular mounting sheet steel,circuit labels and sheet with pictograms,plaster shield,
This text is machine translated.
This text is machine translated.




