
Technical specifications
- Product type
Distribution board
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
2
- Mounting type
Surface-mount
- Width
300 mm
- Height
370 mm
- Dim
(W x H x D) 300 x 370 x 106 mm
- Depth
106 mm
- Content
1 pc(s)
- Wireless charging
No
- Weight
0
Surface mounted (plaster)
White
305 mm
TRUE
370 mm
99 mm
9016
FALSE
2
360 mm
None
295 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461333 ABN A24A A24A Distribution board Surface-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)
Description
Surface-mounted small distributor,without door,with plug-in terminals,N+PE each 3 14 x 2.5-16 + 14 12 x 1.5-4mm²,additional N-FI terminal 28 x 16.2 x 10mm²,dimensions BxHxT (mm) 2 x 370 x106,TE each 18mm 24/3,series 300,wall-mounted small distributor,without door,Protection type: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,PE/N-terminal with +,-screws,touch-safe,with mounting-friendly locking of the PE+N-carrier,from 2-row version with additional FI-N-terminal,For installation devices from 51 to 68mm,with lowered device support rail (accessories) Can also be used up to 88mm,Full-door panel with optional right-panel, full-door angle with optional, full-door-panel-panel, optional, full-door-panel-panel-panel-white, optional, 9016 degree
This text is machine translated.
This text is machine translated.




