

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distribution board
36
Yes
3
Surface-mount
300 mm
495 mm
(W x H x D) 300 x 495 x 106 mm
106 mm
1 pc(s)
No
0
Surface mounted (plaster)
White
305 mm
TRUE
495 mm
99 mm
9016
FALSE
3
485 mm
None
295 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3461338 ABN A36A A36A Distribution board Surface-mount No. of partitions = 36 No. of rows = 3 Content 1 pc(s)