

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multimedia switchgear
12
No
3
Surface-mount
300 mm
245 mm
(W x H x D) 300 x 245 x 106 mm
106 mm
1 pc(s)
Surface mounted (plaster)
White
344 mm
TRUE
495 mm
88 mm
9016
TRUE
3
485 mm
Door
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
TRUE
yes
User & Safety Instructions 3459479 ABN A36ATM A36ATM Multimedia switchgear Surface-mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)