

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multimedia switchgear
12
No
3
Flush mount
344 mm
624 mm
(W x H x D) 344 x 624 x 102 mm
102 mm
1 pc(s)
0
Flush mounted (plaster)
White
344 mm
TRUE
624 mm
102 mm
9016
TRUE
90 mm
3
585 mm
Door
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
Closed
FALSE
FALSE
TRUE
yes
User & Safety Instructions 3459486 ABN A36TML A36TML Multimedia switchgear Flush mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)