
Technical specifications
- Product type
Distribution board
- No. of partitions
42
- with PE and N terminals
Yes
- No. of rows
3
- Mounting type
Flush mount
- Width
344 mm
- Height
624 mm
- Dim
(W x H x D) 344 x 624 x 90 mm
- Depth
90 mm
- Content
1 pc(s)
- Weight
0
Flush mounted (plaster)
White
344 mm
TRUE
624 mm
99 mm
9016
FALSE
90 mm
3
584 mm
None
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461355 ABN A36UP Sonstige Installationstechnik Distribution board Flush mount No. of partitions = 42 No. of rows = 3 Content 1
Description
Flush-mounted small distributor with plug-in terminals,PE 6 330 3 x2.5-16 36 30 + 21 344 42 x1.5-4mm²,N+N 14 x(3 x2.5-16 + 2 x1.4-4mm²),additional N-FI terminal 3 x16.2 x10mm² RAL, traffic white, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, simple exchange against a lock, suitable for mounting devices up to 70 mm depth, built according to DIN VDE 0603 4 2-1 12, DIN 14, wall box made from plastic, with device support rails from steel sheet, depth 88/90mm, N/PE plug-in terminals, finger-safe in mounting type, N-FI-3 mm mounting for modular, modular mounting, 2, modular mounting for modular mounting, modular mounting, 43871 mm mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, 9016 mm mounting for modular mounting, modular mounting sheet steel,circuit labels and sheet with pictograms,plaster shield,
This text is machine translated.
This text is machine translated.




