

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multimedia switchgear
12
No
4
Surface-mount
Multicolour
344 mm
620 mm
(W x H x D) 344 x 620 x 99 mm
99 mm
1 pc(s)
Surface mounted (plaster)
White
344 mm
TRUE
620 mm
99 mm
9016
TRUE
4
610 mm
Door
330 mm
FALSE
FALSE
76 mm
FALSE
Plastic
12
Other
IP30
TRUE
FALSE
Closed
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3457633 ABN A48ATM A48ATM Multimedia switchgear Surface-mount No. of partitions = 12 No. of rows = 4 Content 1 pc(s)