
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multimedia switchgear
12
3
Flush mount
310 mm
695 mm
(W x H x D) 310 x 695 x 88 mm
88 mm
1 pc(s)
0
Flush mounted (plaster)
White
344 mm
TRUE
749 mm
102 mm
9016
TRUE
90 mm
3
710 mm
Door
330 mm
FALSE
FALSE
76 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
Closed
FALSE
FALSE
TRUE
not relevant
User & Safety Instructions 3459496 ABN A48TML A48TML Multimedia switchgear Flush mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)